
8-bit, 8-channel bipolar voltage output digital-to-analog converter (DAC) with a serial interface. Features 1LSB Integral Nonlinearity (INL) and 4LSB Full Scale Error. Operates from a 2.7V to 5.5V single supply, with a nominal supply current of 450uA. Packaged in a 16-pin SSOP for surface mounting, with a settling time of 30us.
Sign in to ask questions about the Analog Devices LTC1665CGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1665CGN#PBF technical specifications.
| Package/Case | SSOP |
| Full Scale Error | 4LSB |
| Height | 1.478mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 450uA |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of DAC Channels | 8 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 30us |
| Supply Type | Single |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1665CGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
