The LTC1665CGN#TR is an 8-channel 8-bit digital-to-analog converter from Analog Devices. It features a resolution of 8 bits and a maximum power dissipation of 1mW. The device operates over a temperature range of 0°C to 70°C and is packaged in a surface mount SSOP package. It is not RoHS compliant and contains lead.
Analog Devices LTC1665CGN#TR technical specifications.
| Package/Case | SSOP |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | No |
| Settling Time | 30us |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.