
8-bit, 8-channel Digital-to-Analog Converter (DAC) featuring a serial interface and voltage output. This surface mount component offers 8-bit resolution with an Integral Nonlinearity (INL) of 1 LSB and a settling time of 30µs. Operating from a single 2.7V to 5.5V supply, it has a maximum power dissipation of 1mW and is RoHS compliant. Packaged in a 16-pin SSOP on tape and reel, it operates within a temperature range of 0°C to 70°C.
Analog Devices LTC1665CGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 30us |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.
