D/A Converter, 8 Func, Serial Input Loading, 30us Settling Time, PDIP16
Analog Devices LTC1665CN technical specifications.
| Package/Case | DIP |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1mW |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Converters | 8 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Settling Time | 30us |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.