
The LTC1665IGN#PBF is an 8-channel 8-bit serial digital-to-analog converter (DAC) from Analog Devices. It features a resolution of 8 bits and a nominal supply current of 450uA. The device operates over a temperature range of -40°C to 85°C and is packaged in a lead-free SSOP package. The LTC1665IGN#PBF is RoHS compliant and has a maximum power dissipation of 1mW.
Sign in to ask questions about the Analog Devices LTC1665IGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1665IGN#PBF technical specifications.
| Package/Case | SSOP |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 450uA |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Output Type | Voltage |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 30us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1665IGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
