
Octal 8-bit digital-to-analog converter (DAC) for serial interface applications. Features 8 converters with a settling time of 30µs, operating from a single supply. Packaged in a 16-SSOP surface mount configuration, this lead-free and RoHS compliant component offers a maximum power dissipation of 1mW and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices LTC1665IGN#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1665IGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1mW |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Settling Time | 30us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1665IGN#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
