
The LTC1666CG is a 12-bit single digital-to-analog converter (DAC) from Analog Devices. It operates from a dual supply and has a maximum power dissipation of 180mW. The device is packaged in a surface-mount SSOP package and is suitable for use in applications where a high degree of precision is required. The LTC1666CG has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is not RoHS compliant.
Sign in to ask questions about the Analog Devices LTC1666CG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1666CG technical specifications.
| Package/Case | SSOP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 180mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sampling Rate | 50000000S/s |
| Settling Time | 20ns |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1666CG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
