The LTC1666CG#TR is a 12-bit dual digital-to-analog converter with a sampling rate of 50 MSPS. It is packaged in a surface mount SSOP package and operates over a temperature range of 0°C to 70°C. The device has a maximum power dissipation of 180mW and is not RoHS compliant due to the presence of lead. It is available in a tape and reel packaging with 2000 units per package.
Analog Devices LTC1666CG#TR technical specifications.
| Package/Case | SSOP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 180mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sampling Rate | 50000000S/s |
| Settling Time | 20ns |
| Supply Type | Dual |
| RoHS | Not Compliant |
No datasheet is available for this part.