
The LTC1666IG is a 12-bit single digital-to-analog converter with a dual supply voltage range of 4.75V to 5.25V and a maximum power dissipation of 180mW. It is packaged in a surface mount SSOP package and operates over a temperature range of -40°C to 85°C. The device is not RoHS compliant and has a sampling rate of 50 million samples per second with a settling time of 20ns.
Analog Devices LTC1666IG technical specifications.
| Package/Case | SSOP |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 50000000S/s |
| Settling Time | 20ns |
| Supply Type | Dual |
| RoHS | Not Compliant |
No datasheet is available for this part.
