The LTC1666IG#TR is a 12-bit digital-to-analog converter with a conversion rate of 50MS/s. It operates from a dual supply voltage of 4.75V to 5.25V and is packaged in a surface mount SSOP package. The device is capable of dissipating up to 180mW of power. It has a resolution of 12 bits and a sampling rate of 50MS/s. The LTC1666IG#TR is suitable for use over a temperature range of -40°C to 85°C.
Analog Devices LTC1666IG#TR technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 50MS/s |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 50000000S/s |
| Settling Time | 20ns |
| Supply Type | Dual |
| RoHS | Not Compliant |
No datasheet is available for this part.