
The LTC1666IG#TRPBF is a 12-bit digital-to-analog converter with a dual supply type and a maximum operating temperature of 85°C. It is packaged in a surface mount SSOP package and is lead free. The device operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 180mW. It is RoHS compliant and available in quantities of 2000 per reel.
Sign in to ask questions about the Analog Devices LTC1666IG#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1666IG#TRPBF technical specifications.
| Package/Case | SSOP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 50000000S/s |
| Settling Time | 20ns |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1666IG#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
