
The LTC1667CG#PBF is a 14-bit digital-to-analog converter with a dual supply voltage of 5V. It features an integral nonlinearity of 2LSB and a sampling rate of 50 million samples per second. The device operates over a temperature range of 0°C to 70°C and is packaged in a lead-free SSOP package. It is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Analog Devices LTC1667CG#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1667CG#PBF technical specifications.
| Package/Case | SSOP |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 180mW |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 50000000S/s |
| Settling Time | 20ns |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1667CG#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
