The LTC1667IG#TR is a 14-bit dual supply digital-to-analog converter with a sampling rate of 50 million samples per second and a settling time of 20ns. It is available in a surface mount SSOP package and operates over a temperature range of -40°C to 85°C. The device is not RoHS compliant and contains lead. It is designed for use in applications requiring high-speed data conversion.
Analog Devices LTC1667IG#TR technical specifications.
| Package/Case | SSOP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sampling Rate | 50000000S/s |
| Settling Time | 20ns |
| Supply Type | Dual |
| RoHS | Not Compliant |
No datasheet is available for this part.