
The LTC1668CG is a 16-bit single digital-to-analog converter with a dual supply voltage range of 4.75V to 5.25V. It is packaged in a surface-mount SSOP package and has a maximum power dissipation of 180mW. The device operates over a temperature range of 0°C to 70°C and is not RoHS compliant. It has a sampling rate of 50 million samples per second and a settling time of 20 nanoseconds.
Analog Devices LTC1668CG technical specifications.
| Package/Case | SSOP |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 180mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 50000000S/s |
| Settling Time | 20ns |
| Supply Type | Dual |
| RoHS | Not Compliant |
No datasheet is available for this part.
