
16-bit, 1-channel digital-to-analog converter (DAC) with a 50MS/s conversion rate. Features bipolar/unipolar output polarity, 2.5V reference voltage, and 20ns settling time. Operates with a dual 5V supply (4.75V to 5.25V) and offers 8LSB integral nonlinearity and 4LSB full-scale error. Packaged in a 28-pin SSOP for surface mounting, this RoHS compliant component is suitable for automotive applications.
Sign in to ask questions about the Analog Devices LTC1668CG#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1668CG#PBF technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 50MS/s |
| Dual Supply Voltage | 5V |
| Full Scale Error | 4LSB |
| Height | 1.78mm |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 10.33mm |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Reference Voltage | 2.5V |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 50000000S/s |
| Settling Time | 20ns |
| Supply Type | Dual |
| Width | 5.38mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1668CG#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
