The LTC1668IG#TR is a 16-bit digital-to-analog converter with a maximum operating temperature of 85°C. It features a dual supply type and is packaged in a surface mount SSOP package. The device has a maximum power dissipation of 180mW and a settling time of 20ns. The LTC1668IG#TR is not RoHS compliant and contains lead, making it a non-lead-free component. It is available in a tape and reel packaging with 2000 units per package.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC1668IG#TR technical specifications.
| Package/Case | SSOP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sampling Rate | 50000000S/s |
| Settling Time | 20ns |
| Supply Type | Dual |
| RoHS | Not Compliant |
No datasheet is available for this part.