
The LTC1669-1CS5#TRPBF is a 10-bit single-channel digital-to-analog converter with an I2C and serial interface. It operates over a supply voltage range of 2.7V to 5.5V and is packaged in a SOT-23-5 surface mount package. The device is RoHS compliant and features a maximum operating temperature of 70°C. It has a resolution of 10 bits and a settling time of 30us.
Sign in to ask questions about the Analog Devices LTC1669-1CS5#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1669-1CS5#TRPBF technical specifications.
| Package/Case | SOT-23-5 |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Settling Time | 30us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1669-1CS5#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
