
The LTC1669-8CMS8#PBF is a 10-bit single channel digital-to-analog converter with I2C and serial interfaces. It operates over a temperature range of 0°C to 70°C and is packaged in an MSOP package. The device is RoHS compliant and has a nominal supply current of 75uA. The LTC1669-8CMS8#PBF features a resolution of 10 bits and a settling time of 30us.
Sign in to ask questions about the Analog Devices LTC1669-8CMS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1669-8CMS8#PBF technical specifications.
| Package/Case | MSOP |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 75uA |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Settling Time | 30us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1669-8CMS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
