
The LTC1669-8IMS8#PBF is a 10-bit single digital-to-analog converter (DAC) with a 1-channel output. It features an I2C/serial interface and operates over a supply voltage range of 2.7V to 5.5V. The device is packaged in a lead-free MSOP package and is RoHS compliant. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The LTC1669-8IMS8#PBF has a settling time of 30us and a supply current of 75uA.
Sign in to ask questions about the Analog Devices LTC1669-8IMS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1669-8IMS8#PBF technical specifications.
| Package/Case | MSOP |
| Height | 1.1mm |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Settling Time | 30us |
| Supply Current | 75uA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1669-8IMS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
