The LTC1669-8IMS8#TR is a 10-bit single digital-to-analog converter (DAC) from Analog Devices. It features an I2C and serial interface, and is packaged in a surface mount configuration. The device operates over a temperature range of -40°C to 85°C. The LTC1669-8IMS8#TR is not RoHS compliant and contains lead, making it a non-lead-free component.
Analog Devices LTC1669-8IMS8#TR technical specifications.
| Interface | I2C, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Settling Time | 30us |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.