IC DAC 10-BIT V-OUT I2C 8-MSOP
Analog Devices LTC1669-8IMS8#TRPBF technical specifications.
| Package/Case | MSOP |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Settling Time | 30us |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.
