
D/A Converter, 1 Func, Serial Input Loading, 30us Settling Time, PDSO5
Analog Devices LTC1669CS5 technical specifications.
| Package/Case | TSOT |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Type | Voltage |
| Resolution | 10b |
| RoHS Compliant | No |
| Settling Time | 30us |
| RoHS | Not Compliant |
No datasheet is available for this part.