
The LTC1669CS5#TR is a 10-bit single digital-to-analog converter (DAC) with I2C and SPI interfaces. It is packaged in a SOT-23-5 lead frame package and is suitable for surface mount applications. The device operates over a temperature range of 0°C to 70°C and is not RoHS compliant due to the presence of lead. The LTC1669CS5#TR has a settling time of 30us and is available in tape and reel packaging with 2500 units per reel.
Sign in to ask questions about the Analog Devices LTC1669CS5#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1669CS5#TR technical specifications.
| Package/Case | SOT-23-5 |
| Interface | I2C, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Settling Time | 30us |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1669CS5#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
