
The LTC1669CS5#TRPBF is a 10-bit digital-to-analog converter with an I2C/serial interface. It is packaged in a lead-free SOT-23-5 package and is suitable for surface mount applications. The device operates over a temperature range of 0°C to 70°C and is RoHS compliant. The LTC1669CS5#TRPBF has a settling time of 30us and is available in tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Analog Devices LTC1669CS5#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1669CS5#TRPBF technical specifications.
| Package/Case | SOT-23-5 |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Settling Time | 30us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1669CS5#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
