
The LTC1669IMS8 is a 10-bit single-channel digital-to-analog converter (DAC) with a settling time of 30us. It operates over a temperature range of -40°C to 85°C and is available in a 8-pin MSOP package. The device is not RoHS compliant and contains lead. It can be supplied with a voltage between 2.7V and 5.5V.
Sign in to ask questions about the Analog Devices LTC1669IMS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1669IMS8 technical specifications.
| Package/Case | MSOP |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resolution | 10b |
| RoHS Compliant | No |
| Settling Time | 30us |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1669IMS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
