
10-bit, single-channel digital-to-analog converter (DAC) with Rail-to-Rail output. Features I2C and 2-wire serial interface, 2.5 LSB integral nonlinearity, and a 30µs settling time. Operates from a 2.7V to 5.5V single supply with a nominal supply current of 75µA. Packaged in an 8-MSOP surface-mount configuration. RoHS compliant and lead-free.
Sign in to ask questions about the Analog Devices LTC1669IMS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1669IMS8#PBF technical specifications.
| Package/Case | MSOP |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 75uA |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Settling Time | 30us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1669IMS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
