
The LTC1682CMS8-5 is a 5V fixed output DC/DC controller with a maximum output current of 50mA and a single output. It operates within a temperature range of 0°C to 70°C and has a maximum input voltage of 4.4V and a minimum input voltage of 2.7V. The device is packaged in MSOP and is available in quantities of 50. It is not RoHS compliant and does not have a synchronous rectifier.
Sign in to ask questions about the Analog Devices LTC1682CMS8-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1682CMS8-5 technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Input Voltage | 4.4V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 50mA |
| Number of Outputs | 1 |
| Operating Supply Current | 150uA |
| Output Current | 90mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1682CMS8-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
