
The LTC1682CS8-5#TRPBF is a DC/DC controller from Analog Devices, operating within a temperature range of 0°C to 70°C. It features a fixed output voltage of 5V and a maximum output current of 50mA. The device is packaged in a lead-free SOIC package and is RoHS compliant. The LTC1682CS8-5#TRPBF operates on an input voltage range of 2.7V to 4.4V, with an operating supply current of 150uA.
Sign in to ask questions about the Analog Devices LTC1682CS8-5#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1682CS8-5#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 4.4V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 50mA |
| Number of Outputs | 1 |
| Operating Supply Current | 150uA |
| Output Current | 90mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1682CS8-5#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
