
Adjustable DC/DC switching regulator IC with a maximum output current of 50mA. Features a 550kHz switching frequency, 100mV dropout voltage, and an adjustable output voltage range from 2.5V to 5.5V. Operates with input voltages between 1.8V and 4.4V, and has a maximum supply voltage of 4.4V. Packaged in an 8-pin SOIC for surface mount technology (SMT) termination. RoHS compliant.
Analog Devices LTC1682CS8#PBF technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 100mV |
| Frequency | 550kHz |
| Max Input Voltage | 4.4V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 50mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.5V |
| Max Supply Voltage | 4.4V |
| Min Supply Voltage | 1.8V |
| Number of Outputs | 1 |
| Operating Supply Current | 150uA |
| Output Current | 50mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1682CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
