
The LTC1682CS8#TRPBF is a DC/DC controller with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum input voltage of 4.4V and a minimum input voltage of 1.8V. The device operates with a maximum output current of 50mA and a maximum output current of 90mA. It is available in a lead-free SOIC package with a packaging quantity of 2500 units per reel.
Sign in to ask questions about the Analog Devices LTC1682CS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1682CS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 4.4V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 50mA |
| Number of Outputs | 1 |
| Operating Supply Current | 150uA |
| Output Current | 90mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1682CS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
