
The LTC1682IMS8-5 is a DC/DC controller with a fixed output voltage of 5V. It operates over a temperature range of -40°C to 85°C and has a maximum operating supply current of 150uA. The device is available in a 50-count MSOP-8 package and is not RoHS compliant. The LTC1682IMS8-5 has a maximum output current of 90mA and a maximum input voltage of 4.4V.
Sign in to ask questions about the Analog Devices LTC1682IMS8-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1682IMS8-5 technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Input Voltage | 4.4V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Number of Outputs | 1 |
| Operating Supply Current | 150uA |
| Output Current | 90mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1682IMS8-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
