
Adjustable DC/DC controller and regulator IC featuring a doubler inverter switcher configuration. Operates with a 1.8V to 4.4V input voltage range, supporting a nominal 3V input. Delivers up to 50mA output current with an adjustable output voltage up to 5.5V. Housed in an 8-MSOP package, this surface-mount component is CMOS technology based and RoHS compliant. Designed for industrial temperature ranges from -40°C to 85°C.
Sign in to ask questions about the Analog Devices LTC1682IMS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1682IMS8#PBF technical specifications.
| Package/Case | MSOP |
| JESD-30 Code | S-PDSO-G8 |
| Lead Free | Lead Free |
| Max Input Voltage | 4.4V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Moisture Sensitivity Level | 1 |
| Nominal Input Voltage | 3V |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 150uA |
| Output Current | 50mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Body Material | Plastic |
| Package Quantity | 50 |
| Package Shape | Square |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 260°C |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Switcher Configuration | DOUBLER INVERTER |
| Synchronous Rectifier | No |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1682IMS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
