
The LTC1682IS8-3.3#TRPBF is a 3.3V fixed output DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 85°C and has a maximum operating supply current of 150uA. This device is RoHS compliant and available in a package quantity of 2500 units per reel. The LTC1682IS8-3.3#TRPBF is suitable for applications requiring a stable output voltage of 3.3V with a maximum output current of 90mA.
Sign in to ask questions about the Analog Devices LTC1682IS8-3.3#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1682IS8-3.3#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 4.4V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Number of Outputs | 1 |
| Operating Supply Current | 150uA |
| Output Current | 90mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1682IS8-3.3#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
