The LTC1682IS8-5#TR is a DC/DC controller from Analog Devices. It features a fixed output voltage of 5V and an output current of 90mA. The device is packaged in a SOIC package and is designed to operate over a temperature range of -40°C to 85°C. The LTC1682IS8-5#TR is not RoHS compliant and contains lead.
Analog Devices LTC1682IS8-5#TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 90mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
No datasheet is available for this part.