
RS-422/RS-485 bus transceiver, surface mountable in a SOIC package. Features a single driver and single receiver with a maximum data rate of 60Mbps. Operates from a 4.75V to 5.25V supply, with a typical supply current of 12mA. Suitable for applications requiring robust serial communication interfaces.
Analog Devices LTC1685CS8#PBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 60Mbps |
| Height | 1.48mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 12mA |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1685CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
