
Precision RS485 transceiver IC, supporting data rates up to 60Mbps. Features a single receiver and single transmitter configuration within an 8-pin SOIC package for surface mounting. Operates at a 5V supply voltage with a typical supply current of 12mA. This lead-free, RoHS-compliant component is designed for reliable interface applications, with an operating temperature range of 0°C to 70°C. Packaged in tape and reel for efficient manufacturing.
Analog Devices LTC1685CS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 60Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 12mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1685CS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
