
This surface mount line receiver IC supports RS-422 and RS-485 interfaces with a 50Mbps data rate. Featuring integrated ESD protection and a single transceiver configuration, it operates from a 4.75V to 5.25V supply, drawing a maximum of 12mA. The component is housed in a lead-free SOIC-8 package, measuring 5mm in length, 3.99mm in width, and 1.5mm in height, with an operating temperature range of -40°C to 85°C.
Analog Devices LTC1685IS8#PBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 50Mbps |
| ESD Protection | Yes |
| Height | 1.5mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 12mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 12mA |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1685IS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.