
Precision RS-485 transceiver IC with a 60Mbps data rate, supporting RS-422 and RS-485 interfaces. Features integrated ESD protection and operates from a 4.75V to 5.25V supply voltage, with a typical 5V operating voltage and 12mA supply current. This surface mount component is housed in an 8-pin SOIC package, measuring 5mm in length, 3.988mm in width, and 1.752mm in height. It includes one driver and one receiver, making it a single transceiver solution. RoHS compliant and lead-free.
Sign in to ask questions about the Analog Devices LTC1686CS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1686CS8#PBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 60Mbps |
| ESD Protection | Yes |
| Height | 1.752mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 12mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 12mA |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1686CS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
