
The LTC1686IS8#PBF is a single transceiver with a data rate of 50Mbps. It is packaged in a lead-free SOIC package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and requires a 5V supply voltage. It is compliant with RoHS regulations and has a supply current of 12mA.
Sign in to ask questions about the Analog Devices LTC1686IS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1686IS8#PBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 50Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 12mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1686IS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
