LTC1686 - 52Mbps Precision Delay RS485 Fail-Safe Transceivers
Analog Devices LTC1686IS8#TR technical specifications.
| Package/Case | SOIC |
| Data Rate | 50Mbps |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.