
CMOS line transceiver featuring a single function, one driver, and one receiver. Supports a 50Mbps data rate with differential outputs and differential Schmitt trigger inputs. Operates from a 4.75V to 5.25V supply voltage, with a typical supply current of 12mA. Packaged in a 14-lead SOIC (SOIC) surface-mount package with gull-wing terminals. Industrial temperature grade, rated for -40°C to 85°C.
Analog Devices LTC1687IS technical specifications.
| Package/Case | SOIC |
| Data Rate | 50Mbps |
| Differential Output | Yes |
| Driver Number of Bits | 1 |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| JESD-30 Code | R-PDSO-G14 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Quantity | 55 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Receiver Number of Bits | 1 |
| RoHS Compliant | No |
| Supply Current | 12mA |
| Surface Mount | Yes |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Width | 3.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1687IS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.