
The LTC1687IS#PBF is a dual transceiver IC for RS-485 and RS-422 interfaces, operating at data rates up to 52 Mbps. It is packaged in an SOIC-8 surface mount package and is designed to operate within a temperature range of -40°C to 85°C. The device is powered by a 5V supply voltage and draws a maximum supply current of 7 mA. The LTC1687IS#PBF is compliant with RoHS regulations and is available in a rail/Tube packaging format.
Sign in to ask questions about the Analog Devices LTC1687IS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1687IS#PBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 52Mbps |
| Interface | RS-485, RS-422 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 7mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1687IS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
