
The LTC1688CS is a surface mount bus transceiver with a data rate of 100Mbps. It operates within a temperature range of 0°C to 70°C and is powered by a 3.3V supply voltage. The device is available in a 50-piece package with a SOIC case and is not RoHS compliant. The LTC1688CS has four transmitters and a maximum supply current of 18mA.
Sign in to ask questions about the Analog Devices LTC1688CS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1688CS technical specifications.
| Package/Case | SOIC |
| Data Rate | 100Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 18mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1688CS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
