
The LTC1688CS#TR is a surface mount interface IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates on a supply voltage of 3.3V and has a maximum supply voltage of 5V. The device is available in a package quantity of 2500 and is packaged in tape and reel. The LTC1688CS#TR has a data rate of 100Mbps and a supply current of 18mA.
Sign in to ask questions about the Analog Devices LTC1688CS#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1688CS#TR technical specifications.
| Package/Case | SOIC |
| Data Rate | 100Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 18mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1688CS#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
