
The LTC1688CS#TRPBF is a surface mount interface IC from Analog Devices, operating within a temperature range of 0°C to 70°C. It is designed to handle a maximum supply voltage of 5V and a minimum supply voltage of 3V. This device is RoHS compliant and features a lead-free package. It is available in a tape and reel packaging format, with a package quantity of 2500 units.
Sign in to ask questions about the Analog Devices LTC1688CS#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1688CS#TRPBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 100Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 18mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1688CS#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
