
Industrial temperature grade bus transceiver featuring 4 drivers and 4 functions, capable of 100Mbps data rates with differential outputs. This surface mount IC operates from a 3V to 5V supply, with a typical operating voltage of 3.3V and a supply current of 18mA. Encased in a 16-pin SOIC N plastic package with gull-wing terminals, it offers a rectangular shape and tin terminal finish.
Analog Devices LTC1688IS technical specifications.
| Package/Case | SOIC N |
| Data Rate | 100Mbps |
| Differential Output | Yes |
| Driver Number of Bits | 4 |
| Input Characteristics | STANDARD |
| JESD-30 Code | R-PDSO-G16 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Functions | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 3.3V |
| Package Body Material | Plastic |
| Package Quantity | 50 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 18mA |
| Surface Mount | Yes |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Width | 3.9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LTC1688IS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
