
Quad RS-422/RS-485 bus transceiver for surface mount applications. Features 4 drivers and 4 transmitters, supporting data rates up to 100Mbps. Operates from a 3V to 5V supply, with a typical operating voltage of 3.3V. Packaged in a 16-pin SOIC, this component is lead-free and RoHS compliant.
Analog Devices LTC1688IS#PBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 100Mbps |
| Interface | RS-485, RS-422 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 18mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1688IS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
