
The LTC1689CS is a 4-channel bus transceiver from Analog Devices, packaged in a SOIC surface mount package. It operates over a temperature range of 0°C to 70°C and is powered by a 3.3V supply voltage. The device can handle a maximum supply voltage of 5V and a supply current of 18mA. It is not RoHS compliant and contains lead. The transceiver is available in a rail/tube packaging with 50 units per package.
Sign in to ask questions about the Analog Devices LTC1689CS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1689CS technical specifications.
| Package/Case | SOIC |
| Data Rate | 100Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 18mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1689CS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
