
Quad transmitter IC for RS-422 and RS-485 interfaces, supporting data rates up to 100Mbps. Features four drivers and transmitters, surface mountable in a 16-pin SOIC package (10.01mm L x 3.99mm W x 1.5mm H). Operates from a 3V to 5V supply voltage with a typical 3.3V operating voltage and 18mA supply current. Includes ESD protection and is RoHS compliant.
Sign in to ask questions about the Analog Devices LTC1689CS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1689CS#PBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 100Mbps |
| ESD Protection | Yes |
| Height | 1.5mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 10.01mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 18mA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 18mA |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1689CS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
