
The LTC1689CS#TRPBF is a quad 100Mbps transceiver from Analog Devices, packaged in a surface mount SOIC package. It operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device requires an operating supply voltage of 3.3V and draws a maximum supply current of 18mA. It is available in tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Analog Devices LTC1689CS#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1689CS#TRPBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 100Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 18mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1689CS#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
